MPXV Series SMD Power Inductors :
219 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.620 10+ $4.750 25+ $4.450 | 15µH | 12A | Shielded | 14A | MPXV Series | 17mm x 17.1mm x 7mm | - | 0.0178ohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||
65AH8380 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.110 10+ $2.750 25+ $2.470 50+ $2.430 100+ $2.390 More Pricing... | 3.3µH | 16.8A | Shielded | 22A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 7400µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
65AH8330 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 10+ $1.770 25+ $1.620 50+ $1.460 | 6.8µH | 7.3A | Shielded | 9A | MPXV Series | 8.65mm x 8mm x 4mm | - | 0.0334ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.800 | 680nH | 50A | Shielded | 68A | MPXV Series | 17mm x 17.1mm x 7mm | - | 1050µohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||
65AH8277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.988 | 4.7µH | 4.9A | Shielded | 6.5A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 0.0506ohm | ± 20% | 7mm | 6.5mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.610 10+ $2.090 | 1.5µH | 24.2A | Shielded | 32A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 3.6mohm | ± 20% | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.935 | 1.5µH | 10.5A | Shielded | 11A | MPXV Series | 7mm x 6.5mm x 3mm | - | 0.0127ohm | ± 20% | 7mm | 6.5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 | 4.7µH | 14.4A | Shielded | 17.5A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 0.0101ohm | ± 20% | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.760 10+ $1.490 | 10µH | 7.4A | Shielded | 12A | MPXV Series | 13.2mm x 12.5mm x 3.5mm | - | 0.035ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.110 | 150nH | 23.2A | Shielded | 37A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 2.3mohm | ± 20% | 7mm | 6.5mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 | 4.7µH | 10.3A | Shielded | 14A | MPXV Series | 10.8mm x 10mm x 4mm | - | 0.0159ohm | ± 20% | 10.8mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.280 | 22µH | 5.7A | Shielded | 7A | MPXV Series | 10.8mm x 10mm x 5.4mm | - | 0.05405ohm | ± 20% | 10.8mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.929 | 680nH | 12.6A | Shielded | 12A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 0.0082ohm | ± 20% | 5.3mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 | 470nH | 12A | Shielded | 14A | MPXV Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 7.8mohm | ± 20% | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.770 | 6.8µH | 19.5A | Shielded | 26A | MPXV Series | 17mm x 17.1mm x 7mm | - | 6.8mohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.370 10+ $1.150 25+ $1.020 | 1.5µH | 6.2A | Shielded | 10.5A | MPXV Series | 7mm x 6.5mm x 1.8mm | - | 0.0258ohm | ± 20% | 7mm | 6.5mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.240 10+ $4.410 25+ $4.060 | 22µH | 6.5A | Shielded | 10A | MPXV Series | 17mm x 17.1mm x 4mm | - | 0.0464ohm | ± 20% | 17mm | 17.1mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 | 3.3µH | 8.7A | Shielded | 8A | MPXV Series | 7mm x 6.5mm x 5mm | - | 0.0189ohm | ± 20% | 7mm | 6.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $1.390 25+ $1.270 50+ $1.160 | 22µH | 4.2A | Shielded | 5.5A | MPXV Series | 8.65mm x 8mm x 4mm | - | 0.0983ohm | ± 20% | 8.65mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $1.390 25+ $1.320 | 1µH | 21.1A | Shielded | 29A | MPXV Series | 10.8mm x 10mm x 4mm | - | 3.8mohm | ± 20% | 10.8mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $1.800 25+ $1.690 | 680nH | 25.9A | Shielded | 40A | MPXV Series | 13.2mm x 12.5mm x 3.5mm | - | 2.9mohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 | 330nH | 25.8A | Shielded | 35A | MPXV Series | 8.65mm x 8mm x 3mm | - | 0.0027ohm | ± 20% | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $0.935 | 22µH | 2.7A | Shielded | 3.5A | MPXV Series | 7mm x 6.5mm x 3mm | - | 0.1863ohm | ± 20% | 7mm | 6.5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 | 1.5µH | 13.2A | Shielded | 12A | MPXV Series | 7mm x 6.5mm x 5mm | - | 0.0083ohm | ± 20% | 7mm | 6.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.230 25+ $1.080 50+ $0.994 | 470nH | 15.4A | Shielded | 20A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 5.2mohm | ± 20% | 7mm | 6.5mm | 2.4mm | ||||||