Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCG0630L3R3
Newark Part No.19X1798
Product RangeMPLCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.370 |
| 25+ | $1.300 |
| 50+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCG0630L3R3
Newark Part No.19X1798
Product RangeMPLCG Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Power Inductor Case7.5mm x 6.7mm x 3mm
Product RangeMPLCG Series
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 6.7mm x 3mm
DC Resistance Max
0.03ohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.3A
Product Range
MPLCG Series
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MPLCG0630L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability