6.5A SMD Power Inductors:
95 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.090 25+ $1.030 50+ $0.978 100+ $0.924 More Pricing... | 3.3µH | 6.5A | Shielded | 7A | SRP6540 Series | 7.2mm x 6.5mm x 4mm | - | 0.023ohm | ± 20% | 7.2mm | 6.5mm | 4mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.545 250+ $0.422 500+ $0.381 1000+ $0.348 5000+ $0.320 | 1µH | 6.5A | Shielded | 8A | MC SDRH73B Series | 7.3mm x 7.3mm x 3.55mm | - | 0.0109ohm | ± 20% | 7.3mm | 7.3mm | 3.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.310 25+ $1.170 50+ $1.110 | 6.8µH | 6.5A | Shielded | 16.5A | SRP8540A Series | - | - | 0.046ohm | ± 20% | 8.1mm | 8.4mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $1.150 | 47µH | 6.5A | Shielded | 9.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | - | 0.09ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.440 25+ $1.330 50+ $1.310 100+ $1.290 More Pricing... | 47µH | 6.5A | Shielded | 9.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | - | 0.09ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.420 25+ $1.350 50+ $1.280 100+ $1.210 More Pricing... | 10µH | 6.5A | Shielded | 8.5A | IHLP-4040DZ-8A Series | 10.79mm x 10.16mm x 4mm | - | 0.03306ohm | ± 20% | 10.79mm | 10.16mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 10+ $1.960 25+ $1.860 50+ $1.760 100+ $1.660 More Pricing... | 3.3µH | 6.5A | Shielded | 4.3A | SPM-HZ Series | 5.2mm x 5mm x 3mm | - | 0.0295ohm | ± 20% | 5.2mm | 5mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.590 25+ $2.510 50+ $2.420 100+ $2.250 More Pricing... | 2.2µH | 6.5A | Shielded | 15A | WE-LHMI Series | 7.3mm x 6.6mm x 2.8mm | - | 0.02ohm | ± 20% | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.300 | 33µH | 6.5A | Shielded | 6A | IHLP-6767DZ-11 Series | 17.15mm x 17.15mm x 4mm | - | 0.07084ohm | ± 20% | 17.15mm | 17.15mm | 4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.460 10+ $4.380 25+ $4.240 50+ $4.100 100+ $3.950 More Pricing... | 3.3µH | 6.5A | Shielded | 11A | WE-HCI Series | 7mm x 6.9mm x 3.8mm | - | 0.0172ohm | ± 20% | 7mm | 6.9mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.980 10+ $2.760 25+ $2.690 50+ $2.620 100+ $2.480 More Pricing... | 15µH | 6.5A | Shielded | 8A | WE-PD Series | 12mm x 12mm x 10mm | - | 0.026ohm | ± 20% | 12mm | 12mm | 10mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.630 10+ $3.460 25+ $3.310 50+ $3.170 100+ $3.080 More Pricing... | 4.9µH | 6.5A | Shielded | 6.5A | WE-HCI Series | 7mm x 6.9mm x 4.8mm | - | 0.0145ohm | ± 20% | 7mm | 6.9mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.640 10+ $1.400 25+ $1.250 50+ $1.220 100+ $1.190 More Pricing... | 2.2µH | 6.5A | Shielded | 7A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.01ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 | 2.2µH | 6.5A | Shielded | 14A | IHLP-2525BD-01 Series | 6.86mm x 6.47mm x 2.4mm | 2525 [6363 Metric] | 0.034ohm | ± 20% | 6.86mm | 6.47mm | 2.4mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.460 10+ $4.380 25+ $4.240 50+ $4.100 100+ $3.950 More Pricing... | 2µH | 6.5A | Shielded | 9A | WE-HCI Series | 7mm x 6.9mm x 3mm | - | 0.0142ohm | ± 20% | 7mm | 6.9mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.420 25+ $1.320 50+ $1.300 100+ $1.280 More Pricing... | 47µH | 6.5A | Shielded | 9.5A | SRP1265A Series | 13.5mm x 12.5mm x 6.2mm | - | 0.09ohm | ± 20% | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 | 4.7µH | 6.5A | Shielded | 10A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | - | 0.0308ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.360 25+ $1.220 | 10µH | 6.5A | Shielded | 6.5A | SRR1210A Series | 12mm x 12mm x 10mm | - | 0.018ohm | ± 20% | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.090 25+ $1.050 50+ $0.952 100+ $0.852 More Pricing... | 3.3µH | 6.5A | Shielded | 7.8A | SRR1050A Series | 10mm x 10.2mm x 4.8mm | - | 11mohm | ± 30% | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.912 10+ $0.767 25+ $0.682 50+ $0.666 100+ $0.650 More Pricing... | 4.7µH | 6.5A | Shielded | 10.7A | PCC-M0748M-LE Series | 7.4mm x 7mm x 4.8mm | - | 0.01848ohm | ± 20% | 7.4mm | 7mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.440 25+ $1.370 50+ $1.290 100+ $1.220 | 10µH | 6.5A | Shielded | 8.5A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 0.03306ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
WURTH ELEKTRONIK | Each | 1+ $5.600 10+ $5.460 25+ $5.310 50+ $5.160 100+ $4.610 More Pricing... | 6.8µH | 6.5A | Shielded | 10A | WE-XHMI Series | 6.65mm x 6.45mm x 5.2mm | - | 0.0176ohm | ± 20% | 6.65mm | 6.45mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.944 10+ $0.793 25+ $0.753 50+ $0.713 100+ $0.673 More Pricing... | 1µH | 6.5A | Shielded | 9A | AMDLA4020S Series | 4.4mm x 4mm x 1.8mm | - | 0.02ohm | ± 20% | 4.4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 | 5.6µH | 6.5A | Shielded | 7.2A | SRP6030VA Series | 6.6mm x 6.6mm x 2.8mm | - | 0.042ohm | ± 20% | 6.6mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.140 10+ $4.400 25+ $4.080 50+ $3.410 100+ $3.240 More Pricing... | 47µH | 6.5A | Shielded | 10.5A | MPX Series | 17mm x 17.1mm x 7mm | - | 0.0628ohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||