Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCG0630L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel19X1798RL
Cut Tape19X1798
Product RangeMPLCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.330 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.969 |
| 5000+ | $0.869 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCG0630L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel19X1798RL
Cut Tape19X1798
Product RangeMPLCG Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Power Inductor Case7.5mm x 6.7mm x 3mm
Product RangeMPLCG Series
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 6.7mm x 3mm
DC Resistance Max
0.03ohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.3A
Product Range
MPLCG Series
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MPLCG0630L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
