Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCG0630L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel19X1796RL
Cut Tape19X1796
Product RangeMPLCG Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.380 |
| 100+ | $1.140 |
| 250+ | $0.872 |
| 500+ | $0.871 |
| 1000+ | $0.870 |
| 5000+ | $0.869 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCG0630L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel19X1796RL
Cut Tape19X1796
Product RangeMPLCG Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Power Inductor Case7.5mm x 6.7mm x 3mm
Product RangeMPLCG Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 6.7mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.9A
Saturation Current (Isat)
8.3A
Product Range
MPLCG Series
DC Resistance Max
0.015ohm
Product Length
7.5mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPLCG0630L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
