SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AC9909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.010
25+
$0.894
50+
$0.874
100+
$0.855
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
10µH
4.5A
Shielded
-
8.3A
PCC-M0645M Series
6.5mm x 6mm x 4.5mm
-
0.0596ohm
± 20%
6.5mm
-
6mm
4.5mm
87X9923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.200
25+
$1.190
50+
$1.160
100+
$1.120
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
330nH
5.5A
Shielded
-
8.3A
WE-MAPI Series
3mm x 3mm x 2mm
-
0.017ohm
± 30%
3mm
-
3mm
2mm
19X1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.490
25+
$1.430
50+
$1.310
100+
$1.190
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
Total:$119.00
Min: 100 / Mult: 1
1.5µH
9.9A
Shielded
-
8.3A
MPLCG Series
7.5mm x 6.7mm x 3mm
-
0.015ohm
± 20%
7.5mm
-
6.7mm
3mm
06X7724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.877
25+
$0.834
Total:$1.03
Min: 1 / Mult: 1
Total:$83.40
Min: 100 / Mult: 1
5µH
4.7A
Shielded
-
8.3A
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
0.022ohm
± 20%
12.7mm
-
12.7mm
6.5mm
28AH5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.530
25+
$1.370
50+
$1.330
100+
$1.300
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.2µH
14.2A
Shielded
-
8.3A
SPM-HZ Series
7.1mm x 6.5mm x 5mm
-
0.0107ohm
± 20%
7.1mm
-
6.5mm
5mm
28AH5215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.860
25+
$1.650
50+
$1.620
100+
$1.580
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
6.8µH
11A
Shielded
-
8.3A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
0.0179ohm
± 20%
10.7mm
-
10mm
5.4mm
80AK5464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.599
25+
$0.524
50+
$0.510
100+
$0.495
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
-
8.3A
SRP7028CC Series
-
-
0.06ohm
± 20%
7.3mm
-
6.6mm
2.8mm
16AM7353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$5.330
25+
$5.110
50+
$4.900
100+
$4.340
More Pricing...
Total:$5.54
Min: 1 / Mult: 1
20µH
7.1A
Shielded
-
8.3A
WE-XHMI Series
-
-
0.0341ohm
± 20%
8.8mm
-
8.3mm
7.8mm
01AC2393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.440
25+
$1.250
50+
$1.200
100+
$1.140
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
Total:$14.40
Min: 10 / Mult: 1
3.3µH
6.8A
Shielded
-
8.3A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0284ohm
± 20%
7.2mm
-
7.1mm
3.2mm
01AC2392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.330
25+
$1.220
50+
$1.100
100+
$0.980
More Pricing...
Total:$1.55
Min: 1 / Mult: 1
Total:$13.30
Min: 10 / Mult: 1
3.3µH
6.8A
Shielded
-
8.3A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0284ohm
± 20%
7.21mm
-
7.12mm
3.23mm
59T0290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Total:$847.00
Min: 550 / Mult: 550
4µH
8.3A
Unshielded
-
8.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
0.0054ohm
± 20%
12.9mm
-
12.9mm
5.8mm
83AH7752

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.779
2000+
$0.707
4000+
$0.635
6000+
$0.612
10000+
$0.599
Total:$779.00
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
-
8.3A
IHLE-2525CD-5A Series
7.21mm x 7.12mm x 3.23mm
-
0.0284ohm
± 20%
7.21mm
-
7.12mm
3.23mm
83AH7753

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.727
2000+
$0.660
4000+
$0.593
6000+
$0.572
10000+
$0.559
Total:$727.00
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
-
8.3A
IHLE-2525CD-51 Series
7.2mm x 7.1mm x 3.2mm
-
0.0284ohm
± 20%
7.2mm
-
7.1mm
3.2mm
57AC7735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.944
25+
$0.868
50+
$0.779
100+
$0.703
More Pricing...
Total:$1.04
Min: 1 / Mult: 1
1.5µH
-
-
5.5A
8.3A
DG6050C Series
-
6mm x 6mm x 5mm
0.0168ohm
± 30%
6mm
Ferrite
6mm
5mm
31Y4669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.400
Total:$1.65
Min: 1 / Mult: 1
Total:$140.00
Min: 100 / Mult: 1
6.8µH
7.85A
Shielded
-
8.3A
SRR1210A Series
12mm x 12mm x 10mm
-
0.015ohm
± 30%
12mm
-
12mm
10mm
30AJ7589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.260
25+
$1.210
50+
$1.150
100+
$1.090
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
470nH
5.6A
Shielded
-
8.3A
SPM-LR Series
4.4mm x 4.1mm x 1mm
-
0.0253ohm
± 20%
4.4mm
-
4.1mm
1mm
85AH8366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.950
25+
$1.910
50+
$1.870
100+
$1.800
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
330nH
5.5A
Shielded
-
8.3A
WE-MAIA Series
3mm x 3mm x 2mm
-
0.017ohm
± 30%
3mm
-
3mm
2mm
20AM5064
Each (Supplied on Cut Tape)
Cut Tape
1+
$273.000
10+
$253.500
25+
$244.500
50+
$235.500
100+
$225.000
Total:$1,365.00
Min: 5 / Mult: 1
3.3µH
6.8A
Shielded
-
8.3A
SGIHLP-34EB-8 Series
-
-
0.02851ohm
± 20%
9.25mm
-
8.76mm
5.33mm
91AK5691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.665
Total:$665.00
Min: 1000 / Mult: 1000
2.2µH
5.3A
Unshielded
-
8.3A
MCOIL LLEU Series
-
-
0.021ohm
± 20%
4mm
-
4mm
2mm
91AK5692

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.665
Total:$665.00
Min: 1000 / Mult: 1000
2.2µH
5.3A
Unshielded
-
8.3A
MCOIL LLEU Series
-
-
0.021ohm
± 20%
4mm
-
4mm
2mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK