Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-2286Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80H2888
Product RangeT212 Series
Also Known AsCSR13E106KM or M39003/01-2286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.340 |
| 150+ | $12.910 |
| 225+ | $12.480 |
| 375+ | $12.040 |
| 750+ | $11.610 |
| 1875+ | $11.380 |
| 3750+ | $11.150 |
Price for:Each
Minimum: 75
Multiple: 75
$1,000.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2286Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80H2888
Product RangeT212 Series
Also Known AsCSR13E106KM or M39003/01-2286
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.9ohm
Failure RateM
Lead Spacing-
Ripple Current186mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
186mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitance Tolerance
± 10%
ESR
2.9ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
