Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-38SR-P
Newark Part No.78AC6165
Product RangeESD-R-SR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $6.260 |
| 25+ | $5.940 |
| 50+ | $5.740 |
| 100+ | $5.540 |
| 250+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-38SR-P
Newark Part No.78AC6165
Product RangeESD-R-SR Series
Technical Datasheet
Outer Diameter39.5mm
Product Length14mm
Inner Diameter18mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
39.5mm
Inner Diameter
18mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
14mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability