18mm Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2318

RoHS

Each
1+
$5.810
10+
$5.700
25+
$5.600
50+
$5.500
100+
$5.300
More Pricing...
Total:$5.81
Min: 1 / Mult: 1
28mm
28.5mm
18mm
-
577ohm
WE-AFB Series
68AH9894

RoHS

Each
1+
$10.840
10+
$8.500
25+
$8.140
50+
$7.770
100+
$7.410
More Pricing...
Total:$10.84
Min: 1 / Mult: 1
39.5mm
14mm
18mm
300MHz
-
ESD-R Series
27AK3868

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.020
25+
$1.660
50+
$1.540
100+
$1.410
Total:$2.61
Min: 1 / Mult: 1
30.15mm
-
18mm
-
-
-
88T6939

RoHS

Each
1+
$2.830
10+
$2.790
25+
$2.760
50+
$2.740
100+
$2.710
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
28mm
7.5mm
18mm
-
330ohm
WE-TOF Series
78AC6165

RoHS

Date/Lot Code

Each
1+
$9.910
10+
$6.080
25+
$5.770
50+
$5.580
100+
$5.380
More Pricing...
Total:$9.91
Min: 1 / Mult: 1
39.5mm
14mm
18mm
10MHz
-
ESD-R-SR Series
82AK1837

RoHS

Each
1+
$9.180
10+
$8.800
25+
$7.830
50+
$7.370
100+
$6.680
More Pricing...
Total:$9.18
Min: 1 / Mult: 1
39.1mm
13.9mm
18mm
1MHz
11ohm
TRMH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK