Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C884KCGLCAUTO7805Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AJ4536RL
Cut Tape13AJ4536
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.090 | $37.09 |
| Total Price | $37.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 10+ | $28.140 |
| 25+ | $27.190 |
| 50+ | $26.550 |
| 100+ | $25.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C884KCGLCAUTO7805Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AJ4536RL
Cut Tape13AJ4536
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.88µF
Voltage(DC)500V
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height10.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.88µF
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Stacking Height
10.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
