Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C883KJGLCAUTO7805Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AJ4535RL
Cut Tape13AJ4535
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.170 | $39.17 |
| Total Price | $39.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
| 10+ | $32.090 |
| 25+ | $30.800 |
| 50+ | $29.490 |
| 100+ | $28.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C883KJGLCAUTO7805Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AJ4535RL
Cut Tape13AJ4535
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.088µF
Voltage(DC)1.7kV
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height10.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.088µF
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1.7kV
Capacitance Tolerance
± 10%
Stacking Height
10.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
