Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4CAYUC2680AA1JCopy
Newark Part No.44AC2325
Product RangeC4C Series
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 10+ | $6.890 |
| 25+ | $6.410 |
| 50+ | $5.940 |
| 100+ | $5.700 |
| 500+ | $5.540 |
| 1000+ | $5.400 |
| 2500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAYUC2680AA1JCopy
Newark Part No.44AC2325
Product RangeC4C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.068µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.25kV/µs
Peak Current85A
RMS Current (Irms)-
ESR0.0183ohm
Product Diameter22.5mm
Product Length-
Product Width-
Product Height44mm
Ripple Current9A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Typical Applications
High Frequency
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
85A
ESR
0.0183ohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.25kV/µs
RMS Current (Irms)
-
Product Diameter
22.5mm
Product Width
-
Ripple Current
9A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
