Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQJBW5750M3NJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2026
Product RangeC4AQ-M Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQJBW5750M3NJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2026
Product RangeC4AQ-M Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance75µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current1.125kA
RMS Current (Irms)28.7A
ESR0.0031ohm
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
75µF
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
28.7A
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
1.125kA
ESR
0.0031ohm
Ripple Current
-
Product Range
C4AQ-M Series
Qualification
AEC-Q200
Alternatives for C4AQJBW5750M3NJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
