Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AF1BW5100T3FKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AH9830
Product RangeC4AF Series
Also Known As4AF1BW5100T3FK
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $4.780 |
| 25+ | $4.580 |
| 50+ | $4.370 |
| 100+ | $4.170 |
| 500+ | $3.990 |
| 1000+ | $3.600 |
| 2500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AF1BW5100T3FKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AH9830
Product RangeC4AF Series
Also Known As4AF1BW5100T3FK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating27V/µs
Peak Current272A
RMS Current (Irms)15.2A
ESR-
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current15.2A
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
272A
ESR
-
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
27V/µs
RMS Current (Irms)
15.2A
Product Diameter
-
Product Width
20mm
Ripple Current
15.2A
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
