Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PLGR6500ZASJ
Newark Part No.69AC3864
Product RangeC44P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.630 |
Price for:Each
Minimum: 9
Multiple: 9
$1,373.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PLGR6500ZASJ
Newark Part No.69AC3864
Product RangeC44P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance500µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)330V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing35mm
dv/dt Rating12.5V/µs
Peak Current-
RMS Current (Irms)-
ESR0.0018ohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current58A
Output (kvar)-
Product RangeC44P Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
500µF
Typical Applications
Single-Phase PFC
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
0.0018ohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Threaded Stud
dv/dt Rating
12.5V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
58A
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate