Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44EFGR6300ZA0JCopy
Newark Part No.69AC3859
Product RangeC44E Series
Also Known As44EFGR6300ZA0J
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoC44EFGR6300ZA0JCopy
Newark Part No.69AC3859
Product RangeC44E Series
Also Known As44EFGR6300ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing35mm
dv/dt Rating10V/µs
Peak Current3kA
RMS Current (Irms)60A
ESR-
Product Diameter85mm
Product Length-
Product Width-
Product Height230mm
Ripple Current-
Output (kvar)5.89kvar @ 50 to 60Hz
Product RangeC44E Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
300µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
3kA
ESR
-
Product Length
-
Product Height
230mm
Output (kvar)
5.89kvar @ 50 to 60Hz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
400V
Capacitor Terminals
Threaded Stud
dv/dt Rating
10V/µs
RMS Current (Irms)
60A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
C44E Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
