0
0 Items$0.00

300µF Power Film Capacitors :

9 Products Found
Find a huge range of 300µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AK7651

RoHS

Date/Lot Code

Each
1+
$76.950
5+
$74.770
10+
$72.740
25+
$70.920
50+
$70.000
More Pricing...
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
-
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
135mm
-
B25690 Series
-40°C
85°C
79AK1629

RoHS

Date/Lot Code

Each
1+
$81.750
5+
$79.220
10+
$76.700
25+
$74.170
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
72AK1480

RoHS

Each
1+
$183.180
5+
$181.030
10+
$178.870
25+
$176.720
50+
$168.730
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+
$161.100
5+
$141.290
10+
$121.470
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
65AH5773

RoHS

Date/Lot Code

Each
1+
$125.310
5+
$121.570
10+
$117.820
25+
$117.800
50+
$117.780
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
268.5mm
60A
C44U-M Series
-40°C
85°C
65AH5749

RoHS

Date/Lot Code

Each
1+
$132.820
5+
$128.370
10+
$123.930
25+
$119.480
50+
$119.200
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
85AC1674

RoHS

Date/Lot Code

Each
1+
$101.250
5+
$93.820
10+
$86.390
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
5+
$121.640
10+
$118.360
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
C44P Series
-25°C
70°C
69AC3862

RoHS

Date/Lot Code

Each
5+
$225.090
10+
$207.350
25+
$201.800
50+
$199.580
100+
$196.260
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
-
0.0019ohm
85mm
247mm
60A
C44P Series
-25°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK