Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274AC35350AA0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1662
Product RangeC27 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 10+ | $11.510 |
| 25+ | $10.250 |
| 50+ | $9.640 |
| 100+ | $8.810 |
| 250+ | $8.470 |
| 500+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274AC35350AA0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1662
Product RangeC27 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance35µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing13.4mm
dv/dt Rating20V/µs
Product Diameter50mm
Product Height95mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
35µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
95mm
Operating Temperature Min
-25°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
13.4mm
Product Diameter
50mm
Product Range
C27 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
