C27 Series Motor Run Capacitors :
67 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(67)
Product Range
=C27 Series
1
(45)
(4)
(4)
(7)
(1)
(28)
(4)
(8)
Dielectric Type
(65)
Capacitor Case / Package
(66)
Capacitance
(2)
(5)
(3)
(4)
(4)
(4)
(1)
(1)
Capacitance Tolerance
(65)
Capacitor Mounting
(65)
Voltage(AC)
(2)
(63)
Capacitor Terminals
(23)
(10)
(32)
Lead Spacing
(28)
dv/dt Rating
(20)
(44)
Packaging
(67)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$12.610 25+$9.730 100+$7.740 250+$7.370 500+$7.000 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$18.610 5+$15.590 10+$12.560 25+$11.770 100+$10.970 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$4.540 10+$3.330 25+$3.090 50+$2.850 100+$2.610 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$6.270 10+$4.710 25+$4.450 50+$4.180 100+$3.850 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$13.830 25+$10.250 100+$9.020 250+$8.840 500+$8.660 More Pricing... | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$18.550 25+$14.180 100+$12.290 250+$10.850 500+$10.420 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 40mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$10.050 25+$6.560 100+$5.830 250+$5.700 500+$5.570 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$8.820 25+$6.780 100+$5.490 250+$5.280 500+$5.070 More Pricing... | Metallized PP | Can | 1.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$12.850 25+$9.590 100+$8.320 250+$8.310 500+$8.300 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$24.700 5+$20.830 10+$16.960 25+$16.950 100+$16.940 More Pricing... | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$10.640 25+$7.970 100+$6.770 250+$5.900 500+$5.610 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$7.700 25+$5.740 100+$4.570 250+$4.360 500+$4.140 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
86AC7704 RoHS | Each | 1+$4.220 10+$3.010 25+$2.770 50+$2.530 100+$2.290 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+$6.110 10+$4.550 25+$4.290 50+$4.020 100+$3.690 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$10.840 25+$7.370 100+$6.780 250+$6.470 500+$6.290 More Pricing... | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 40mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$12.390 25+$9.730 100+$8.110 250+$8.000 500+$7.880 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$3.960 10+$3.570 25+$3.350 50+$3.130 100+$2.850 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$9.840 10+$7.340 25+$6.860 50+$6.370 100+$5.790 More Pricing... | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$7.790 10+$5.030 25+$4.870 50+$4.700 100+$4.220 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
67R8901 RoHS | Each | 1+$5.740 10+$4.070 25+$3.770 50+$3.460 100+$3.290 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+$7.700 10+$5.550 25+$5.390 50+$5.220 100+$4.420 More Pricing... | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$11.080 25+$8.240 100+$6.440 250+$6.330 500+$6.220 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$17.300 5+$15.250 10+$13.190 25+$12.630 100+$12.070 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$11.940 25+$8.840 100+$7.340 250+$7.190 500+$7.050 More Pricing... | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+$7.100 25+$6.810 100+$6.000 250+$5.610 500+$5.080 More Pricing... | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||