Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C476M3R2CAUTOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel66AH5665
Re-Reel47Y9766RL
Cut Tape47Y9766
Product RangeKPS SMD Series
Your Part Number
802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.220 | $9.22 |
| Total Price | $9.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 25+ | $6.910 |
| 100+ | $5.470 |
| 250+ | $5.360 |
| 500+ | $5.250 |
| 1000+ | $5.140 |
| 5000+ | $5.030 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $5.820 |
| 400+ | $5.510 |
| 600+ | $5.400 |
| 1000+ | $5.290 |
| 2000+ | $5.180 |
| 5000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C476M3R2CAUTOCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel66AH5665
Re-Reel47Y9766RL
Cut Tape47Y9766
Product RangeKPS SMD Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5650 Metric]
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
2220 [5650 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C2220C476M3R2CAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
