Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C364K1JLCAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AM8388RL
Cut Tape29AM8388
Product RangeKONNEKT Series
Your Part Number
373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.790 | $8.79 |
| Total Price | $8.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 25+ | $6.640 |
| 50+ | $5.850 |
| 100+ | $5.240 |
| 250+ | $5.180 |
| 500+ | $5.110 |
| 5000+ | $4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C364K1JLCAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AM8388RL
Cut Tape29AM8388
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.36µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicU2J
Stacking Height3.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.36µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
U2J
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Stacking Height
3.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
