Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC062T105K5X5CRCopy
Newark Part No.87F4685
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX105KR or M39014/02-1415
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $7.600 |
| 25+ | $7.270 |
| 50+ | $6.850 |
| 100+ | $6.620 |
| 250+ | $6.480 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC062T105K5X5CRCopy
Newark Part No.87F4685
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Also Known AsCKR06BX105KR or M39014/02-1415
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCKR06 Series, MIL-PRF-39014/02 Series
Product Diameter-
Product Length7.37mm
Qualification-
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Alternatives for C062T105K5X5CR
8 Products Found
Product Overview
The C062T105K5X5CR is a stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- ±15% Maximum capacitance change
Technical Specifications
Capacitance
1µF
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Qualification
-
Product Height
7.37mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Range
CKR06 Series, MIL-PRF-39014/02 Series
Product Length
7.37mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
