Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA759MW157M1JEAE048Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AC2095
Product RangeA759 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.790 |
| 25+ | $2.600 |
| 50+ | $2.420 |
| 100+ | $2.180 |
| 500+ | $2.000 |
| 1000+ | $1.770 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759MW157M1JEAE048Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AC2095
Product RangeA759 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.048ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.61A
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
2.61A
Product Length
-
Product Height
16mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.048ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
