Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700D156M035ATE040
Newark Part No.69AK3428
Product RangeA700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 2000+ | $2.350 |
| 4000+ | $2.210 |
| 8000+ | $2.090 |
| 12000+ | $2.030 |
| 20000+ | $2.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D156M035ATE040
Newark Part No.69AK3428
Product RangeA700 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343-31 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current2.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343-31 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.5A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 Series
Technical Docs (2)
Alternatives for A700D156M035ATE040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
