15µF Aluminium Polymer Capacitors:

22 Products Found
Find a huge range of 15µF Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik & Nichicon
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.605
10+
$0.601
25+
$0.563
50+
$0.525
100+
$0.469
More Pricing...
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.320
25+
$1.210
50+
$1.110
100+
$1.010
More Pricing...
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
97Y1121

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.100
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
15µF
100V
Radial Leaded
0.052ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.85A
8mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
17W5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.460
25+
$1.320
50+
$1.190
100+
$1.080
More Pricing...
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
86Y4992

RoHS

Each
1+
$3.890
10+
$2.890
25+
$2.770
50+
$2.650
100+
$2.270
15µF
100V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.35A
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
86Y4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.010
25+
$3.860
50+
$3.730
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.35A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
69AK3428

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.450
2000+
$2.350
4000+
$2.210
8000+
$2.090
12000+
$2.030
More Pricing...
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 Series
66AH1667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.310
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
70AH3076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.700
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ4311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.370
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
74AC6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
24AC1345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$2.550
25+
$2.420
50+
$2.290
100+
$2.150
15µF
100V
-
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
630mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SXE Series
17X9851

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.818
4000+
$0.756
6000+
$0.737
10000+
$0.725
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
86Y4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVPS Series
17X9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
88Y3523

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.470
25+
$1.340
50+
$1.220
100+
$1.060
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
560mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
40Y4381

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.814
10+
$0.808
25+
$0.757
50+
$0.706
100+
$0.630
More Pricing...
15µF
20V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
17X9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.980
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
70AC7336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.968
15µF
20V
Radial Can - SMD
0.045ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
-
-
4.9mm
-55°C
105°C
OS-CON SVPB Series
24AC1349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$2.620
25+
$2.480
50+
$2.340
100+
$2.150
More Pricing...
15µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
630mA
10mm
-
-
7.9mm
-55°C
125°C
OS-CON SXV Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK