2917 [7343-31 Metric] Aluminium Polymer Capacitors:

2 Products Found
Find a huge range of 2917 [7343-31 Metric] Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as Radial Can - SMD, 2917 [7343 Metric], Radial Leaded & Radial Can Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK2088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.850
10+
$4.590
25+
$4.360
50+
$4.060
100+
$3.740
More Pricing...
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
69AK3428

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.450
2000+
$2.350
4000+
$2.210
8000+
$2.090
12000+
$2.030
More Pricing...
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK