Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q150F1GV001T
Newark Part No.94H7704
Product RangeS Series
Also Known As500R07S150FV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.273 |
| 20000+ | $0.243 |
| 30000+ | $0.224 |
| 50000+ | $0.203 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q150F1GV001T
Newark Part No.94H7704
Product RangeS Series
Also Known As500R07S150FV4T
Technical Datasheet
Capacitance15pF
Voltage Rating50V
Voltage(DC)50V
Product RangeS Series
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
15pF
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0402 [1005 Metric]
Product Width
0.5mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
50V
Product Range
S Series
Capacitance Tolerance
± 1%
Operating Temperature Max
125°C
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for QSCF500Q150F1GV001T
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
