50V RF Capacitors:

12 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AK9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.284
25+
$0.250
50+
$0.215
100+
$0.181
250+
$0.166
More Pricing...
Total:$2.84
Min: 10 / Mult: 10
Total:$18.10
Min: 100 / Mult: 10
3pF
-
50V
HiQ CQ Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.6mm
0.8mm
-55°C
Standard Terminal
46W1459

RoHS

Each (Supplied on Cut Tape)
5000+
$0.085
Total:$850.00
Min: 10000 / Mult: 10000
Total:$850.00
Min: 10000 / Mult: 10000
0.4pF
50V
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
41M1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.176
Total:$1,760.00
Min: 10000 / Mult: 10000
9.1pF
50V
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
94H7704

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.273
20000+
$0.243
30000+
$0.224
50000+
$0.203
Total:$2,730.00
Min: 10000 / Mult: 10000
15pF
50V
50V
S Series
0402 [1005 Metric]
± 1%
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
70AH6304

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.018
20000+
$0.017
Total:$180.00
Min: 10000 / Mult: 10000
1.8pF
50V
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
21M8632

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.069
20000+
$0.059
30000+
$0.048
Total:$690.00
Min: 10000 / Mult: 10000
0.4pF
50V
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
41M1567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.133
Total:$1,330.00
Min: 10000 / Mult: 10000
13pF
50V
50V
S Series
0402 [1005 Metric]
± 2%
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
33AH3954

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.017
Total:$170.00
Min: 10000 / Mult: 10000
1pF
50V
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
70AH6315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.015
Total:$150.00
Min: 10000 / Mult: 10000
5.6pF
50V
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
70AK2525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.156
100+
$0.150
250+
$0.136
500+
$0.122
1000+
$0.115
Total:$7.80
Min: 50 / Mult: 50
3.3pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
70AK2522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.087
100+
$0.080
250+
$0.074
500+
$0.067
1000+
$0.065
Total:$4.35
Min: 50 / Mult: 50
1pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
70AK2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.090
100+
$0.084
250+
$0.078
500+
$0.071
1000+
$0.070
Total:$4.50
Min: 50 / Mult: 50
1.2pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK