0402 [1005 Metric] RF Capacitors:

11 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH6304

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.018
20000+
$0.017
Min: 10000 / Mult: 10000
1.8pF
50VDC
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
46W1459

RoHS

Each (Supplied on Cut Tape)
5000+
$0.085
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
0.4pF
50VDC
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
41M1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.171
Min: 10000 / Mult: 10000
9.1pF
50VDC
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
94H7704

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.273
20000+
$0.243
30000+
$0.224
50000+
$0.203
Min: 10000 / Mult: 10000
15pF
50VDC
50V
S Series
0402 [1005 Metric]
± 1%
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
21M8632

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.069
20000+
$0.059
30000+
$0.048
Min: 10000 / Mult: 10000
0.4pF
50VDC
50V
S Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
41M1567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.181
Min: 10000 / Mult: 10000
13pF
50VDC
50V
S Series
0402 [1005 Metric]
± 2%
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
33AH3954

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.029
Min: 10000 / Mult: 10000
1pF
50VDC
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
70AH6315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.015
Min: 10000 / Mult: 10000
5.6pF
50VDC
50V
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
0402 [1005 Metric]
1.02mm
0.5mm
-55°C
Wraparound
70AK2525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.155
100+
$0.149
250+
$0.135
500+
$0.121
1000+
$0.114
Min: 50 / Mult: 50
3.3pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
70AK2522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.086
100+
$0.079
250+
$0.073
500+
$0.066
1000+
$0.064
Min: 50 / Mult: 50
1pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
70AK2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.089
100+
$0.083
250+
$0.077
500+
$0.070
1000+
$0.069
Min: 50 / Mult: 50
1.2pF
-
50V
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
-
1mm
0.5mm
-55°C
Wraparound
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK