Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No21-101Copy
Newark Part No.73K5263
Product Range21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No21-101Copy
Newark Part No.73K5263
Product Range21 Series
Technical Datasheet
Input Current100A
CT ConstructionANSI Rated Window Type
Turns Ratio100:5
Current Ratio100:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating-
Frequency Max400Hz
Window Diameter32mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product Range21 Series
SVHCTo Be Advised
Technical Specifications
Input Current
100A
Turns Ratio
100:5
Frequency Min
50Hz
Power Rating
-
Window Diameter
32mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
100:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
100A
Product Range
21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
