Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No130-302Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73K5103
Product Range130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.860 |
Price for:Each
Minimum: 1
Multiple: 1
$388.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No130-302Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73K5103
Product Range130 Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Input Current3kA
Current Ratio3:5
Turns Ratio3000:5
Frequency Min50Hz
Accuracy Class-
Frequency Max400Hz
Power Rating-
Window Diameter146mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current3kA
Secondary Current Nom5A
Product Range130 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
3:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
146mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
3kA
Turns Ratio
3000:5
Accuracy Class
-
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
3kA
Product Range
130 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
