0
0 Items$0.00

Current Transformers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K5090
Each
1+$398.350
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
120 Series
42M3877
Each
1+$299.820
3kA
ANSI Rated Window Type
3000:5
3000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3kA
5A
125 Series
73K5103
Each
1+$388.860
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
130 Series
42M4073
Each
1+$214.250
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
8RL Series
42M3890
Each
1+$194.640
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
25VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3kA
5A
19SHT Series
32R7878

RoHS

Each
1+$283.060
-
Toroidal
-
3000:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
3kA
5A
RCT Series
48AC9557

RoHS

Each
1+$130.000
-
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
Omega 30E 8ARL Series
42M3866
Each
1+$364.070
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
100 Series
30AK8083

RoHS

Each
1+$125.000
-
ANSI Rated Window Type
-
3000:5
Class 1
-
25VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3kA
5A
19SHT Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS