Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No120-162Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K6082
Product Range120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.670 |
Price for:Each
Minimum: 1
Multiple: 1
$354.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No120-162Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K6082
Product Range120 Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Input Current1.6kA
Turns Ratio1600:5
Current Ratio1.6:5
Accuracy Class-
Frequency Min50Hz
Power Rating-
Frequency Max400Hz
Window Diameter146mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current1.6kA
Secondary Current Nom5A
Product Range120 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
ANSI Rated Window Type
Turns Ratio
1600:5
Accuracy Class
-
Power Rating
-
Window Diameter
146mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
1.6kA
Current Ratio
1.6:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.6kA
Product Range
120 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
