0
0 Items$0.00

1.6kA Current Transformers :

11 Products Found
Find a huge range of 1.6kA Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley & Instrument Transformer

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
49AC6600

RoHS

Each
1+$117.120
5+$110.090
10+$106.580
25+$104.450
50+$102.320
More Pricing...
1.6kA
Split Core
-
1600:5
Class 1
-
45VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.6kA
5A
Omega 10B Series
42M3861
Each
1+$277.250
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.6kA
5A
100 Series
42M3886
Each
1+$180.140
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.6kA
5A
19SHT Series
42M4030
Each
1+$102.360
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
45VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.6kA
5A
7SHT Series
42M4003
Each
1+$100.460
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
45VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.6kA
5A
7RL Series
82K6082
Each
1+$354.670
1.6kA
ANSI Rated Window Type
1600:5
1.6:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.6kA
5A
120 Series
42M3874
Each
1+$285.540
1.6kA
ANSI Rated Window Type
1600:5
1600:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.6kA
5A
125 Series
42M4042
Each
1+$134.680
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.6kA
5A
76RL Series
12M6142
Each
1+$180.250
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
100VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.6kA
5A
8RL Series
42M4055
Each
1+$111.360
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.6kA
5A
76SFT Series
42M4016
Each
1+$102.360
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
45VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.6kA
5A
7SFT Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS