Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRG4PC30UPBFCopy
Newark Part No.63J7513
Also Known AsSP001536064
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC30UPBFCopy
Newark Part No.63J7513
Also Known AsSP001536064
Technical Datasheet
DC Collector Current23A
Continuous Collector Current23A
Collector Emitter Saturation Voltage2.52V
Collector Emitter Saturation Voltage Vce(on)2.52V
Power Dissipation Pd100W
Power Dissipation100W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IRG4PC30UPBF is an Insulated Gate Bipolar Transistor optimized for high operating frequencies 8 to 40kHz in hard switching, <gt/>200kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
DC Collector Current
23A
Collector Emitter Saturation Voltage
2.52V
Power Dissipation Pd
100W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
23A
Collector Emitter Saturation Voltage Vce(on)
2.52V
Power Dissipation
100W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
