Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGAF40N60UFTU
Newark Part No.41T0504
Your Part Number
Technical Datasheet
333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGAF40N60UFTU
Newark Part No.41T0504
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage6.5V
Power Dissipation100W
Power Dissipation Pd100W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The FGAF40N60UFTU is a PT IGBT provides low conduction and switching losses. The UF series is designed for applications such as general inverters and PFC where high speed switching is a required feature.
- High speed switching
- High input impedance
- 2.3V @ IC = 20A Low saturation voltage
Applications
Power Management, Motor Drive & Control, Consumer Electronics
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
100W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
DC Collector Current
40A
Collector Emitter Saturation Voltage
6.5V
Power Dissipation Pd
100W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability