Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4BC30SPBF
Newark Part No.63J7489
Product RangeIRG4 Series
Also Known AsSP001535662
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC30SPBF
Newark Part No.63J7489
Product RangeIRG4 Series
Also Known AsSP001535662
Technical Datasheet
DC Collector Current34A
Continuous Collector Current34A
Collector Emitter Saturation Voltage Vce(on)1.84V
Collector Emitter Saturation Voltage1.6V
Power Dissipation100W
Power Dissipation Pd100W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4 Series
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IRG4BC30SPBF is an Insulated Gate Bipolar Transistor optimized for minimum saturation voltage and low operating frequencies (<lt/>1kHz). The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
DC Collector Current
34A
Collector Emitter Saturation Voltage Vce(on)
1.84V
Power Dissipation
100W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4 Series
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
34A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
100W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate