
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IKW40N120T2FKSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 85X6005 |
| Also Known As | IKW40N120T2, SP000244962 |
| Your Part Number | |
| Technical Datasheet |
1,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 10+ | $5.860 |
| 25+ | $5.560 |
| 50+ | $5.250 |
| 100+ | $4.950 |
| 250+ | $4.630 |
| 500+ | $4.310 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IKW40N120T2FKSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 85X6005 |
| Also Known As | IKW40N120T2, SP000244962 |
| Technical Datasheet | |
| DC Collector Current | 75A |
| Continuous Collector Current | 75A |
| Collector Emitter Saturation Voltage | 1.75V |
| Collector Emitter Saturation Voltage Vce(on) | 1.75V |
| Power Dissipation Pd | 480W |
| Power Dissipation | 480W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IKW40N120T2 is a Low Loss IGBT in 2nd generation TrenchStop® technology with soft, fast recovery anti-parallel emitter controlled diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics
Technical Specifications
| DC Collector Current | 75A |
|---|---|
| Collector Emitter Saturation Voltage | 1.75V |
| Power Dissipation Pd | 480W |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Continuous Collector Current | 75A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.75V |
| Power Dissipation | 480W |
| Collector Emitter Voltage Max | 1.2kV |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
