Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS223PWH6327XTSA1.Copy
Newark Part No.27AC1098
Product RangeOptiMOS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.076 |
| 9000+ | $0.069 |
| 15000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS223PWH6327XTSA1.Copy
Newark Part No.27AC1098
Product RangeOptiMOS Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id390mA
Drain Source On State Resistance0.7ohm
On Resistance Rds(on)0.7ohm
Transistor MountingSurface Mount
Power Dissipation Pd250mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Transistor Case StyleSOT-323
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeOptiMOS Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-323
No. of Pins
3Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
390mA
On Resistance Rds(on)
0.7ohm
Power Dissipation Pd
250mW
Gate Source Threshold Voltage Max
900mV
Power Dissipation
250mW
Operating Temperature Max
150°C
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSS223PWH6327XTSA1.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
