0
0 Items$0.00

Single MOSFETs :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
07AH3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
50+$0.387
100+$0.285
250+$0.256
500+$0.226
More Pricing...
P Channel
P Channel
20V
1.5A
150mohm
0.092ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
-
12AC9450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
50+$0.308
100+$0.202
250+$0.180
500+$0.157
More Pricing...
P Channel
P Channel
20V
390mA
1.2ohm
0.7ohm
SOT-363
Surface Mount
4.5V
250mW
900mV
250mW
6Pins
150°C
AEC-Q101
OptiMOS P
AEC-Q101
69W7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
50+$0.407
100+$0.360
250+$0.320
500+$0.274
More Pricing...
P Channel
P Channel
60V
190mA
4ohm
8ohm
SOT-416
Surface Mount
4.5V
250mW
2V
250mW
3Pins
150°C
-
-
-
21AJ9859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.783
50+$0.288
100+$0.235
250+$0.215
500+$0.194
More Pricing...
P Channel
P Channel
20V
500mA
0.4ohm
0.4ohm
SOT-523
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
-
97Y1266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.277
50+$0.173
100+$0.112
250+$0.099
500+$0.085
More Pricing...
P Channel
P Channel
20V
390mA
1.2ohm
0.7ohm
SOT-323
Surface Mount
4.5V
250mW
900mV
250mW
3Pins
150°C
AEC-Q101
OptiMOS
AEC-Q101
28AK8686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
50+$0.514
100+$0.343
250+$0.306
500+$0.269
More Pricing...
P Channel
P Channel
20V
400mA
0.7ohm
0.7ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
-
28AK8725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.764
50+$0.426
100+$0.289
250+$0.283
500+$0.277
More Pricing...
P Channel
P Channel
20V
1.5A
0.092ohm
0.092ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
11N8504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
50+$0.250
100+$0.158
250+$0.139
500+$0.119
More Pricing...
P Channel
P Channel
50V
130mA
10ohm
6ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
95M4165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.410
50+$0.250
100+$0.160
250+$0.140
500+$0.119
More Pricing...
N Channel
N Channel
100V
150mA
6ohm
3.5ohm
SOT-23
Surface Mount
10V
250mW
2V
250mW
3Pins
150°C
-
-
-
27AC1098

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.025
P Channel
P Channel
20V
390mA
0.7ohm
0.7ohm
SOT-323
Surface Mount
4.5V
250mW
900mV
250mW
3Pins
150°C
AEC-Q101
OptiMOS Series
AEC-Q101
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM