Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS209PWH6327XTSA1.
Newark Part No.31AC8236
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS209PWH6327XTSA1.
Newark Part No.31AC8236
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id630mA
Drain Source On State Resistance0.379ohm
On Resistance Rds(on)0.379ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd300mW
Transistor Case StyleSOT-323
Gate Source Threshold Voltage Max900mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.379ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
630mA
On Resistance Rds(on)
0.379ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-323
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate