0
0 Items$0.00

630mA Single MOSFETs :

11 Products Found
Find a huge range of 630mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Vishay, Infineon & Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
82Y6555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.305
50+$0.291
100+$0.188
250+$0.155
500+$0.121
More Pricing...
N Channel
N Channel
20V
630mA
0.3ohm
0.4ohm
SOT-523
Surface Mount
4.5V
280mW
1V
280mW
3Pins
150°C
-
-
AEC-Q101
64T4048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.524
50+$0.334
100+$0.223
250+$0.200
500+$0.176
More Pricing...
N Channel
N Channel
20V
630mA
0.33ohm
0.396ohm
SC-75A
Surface Mount
4.5V
240mW
400mV
240mW
3Pins
150°C
-
-
-
07AH3732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.298
50+$0.190
100+$0.124
250+$0.110
500+$0.095
More Pricing...
N Channel
N Channel
20V
630mA
0.3ohm
0.4ohm
SOT-523
Surface Mount
4.5V
280mW
1V
280mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
57AC4020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
50+$1.150
100+$1.090
250+$1.070
500+$1.050
More Pricing...
N Channel
N Channel
40V
630mA
2ohm
2ohm
TO-243AA
Surface Mount
10V
1.6W
1.6V
1.6W
3Pins
150°C
-
TN0104
-
68AC4429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.331
50+$0.206
100+$0.135
250+$0.120
500+$0.104
More Pricing...
P Channel
P Channel
20V
630mA
0.379ohm
0.55ohm
SOT-323
Surface Mount
4.5V
300mW
900mV
300mW
3Pins
150°C
-
-
-
86AK4729

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.115
6000+$0.092
12000+$0.077
18000+$0.070
30000+$0.060
-
N Channel
20V
630mA
-
0.4ohm
SOT-523
Surface Mount
4.5V
-
1V
280mW
3Pins
150°C
AEC-Q101
-
-
28AK8395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.265
50+$0.161
100+$0.100
250+$0.087
500+$0.073
More Pricing...
N Channel
N Channel
20V
630mA
0.3ohm
0.3ohm
SOT-523
Surface Mount
4.5V
280mW
1V
280mW
3Pins
150°C
-
-
-
07AH3733

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.047
6000+$0.044
N Channel
N Channel
20V
630mA
0.3ohm
0.4ohm
SOT-523
Surface Mount
4.5V
280mW
1V
280mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
25R4519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.429
50+$0.274
100+$0.183
250+$0.165
500+$0.147
More Pricing...
N Channel
N Channel
20V
630mA
0.55ohm
0.55ohm
SOT-23
Surface Mount
4.5V
350mW
1.6V
350mW
3Pins
150°C
-
-
-
86AK4548

RoHS

Each (Supplied on Full Reel)
Full Reel
12000+$0.057
24000+$0.050
48000+$0.048
-
P Channel
20V
630mA
-
0.55ohm
SOT-323
Surface Mount
4.5V
-
900mV
300mW
3Pins
150°C
-
-
-
96AJ0096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.126
6000+$0.120
12000+$0.114
18000+$0.107
30000+$0.098
-
N Channel
20V
630mA
-
0.396ohm
SC-75A
Surface Mount
4.5V
-
400mV
240mW
3Pins
150°C
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM