Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Newark Part No.32R8782
Product RangeCT105 Series
Your Part Number
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.000 |
| 5+ | $73.180 |
| 10+ | $72.190 |
| 25+ | $70.570 |
| 50+ | $67.310 |
| 100+ | $61.360 |
| 250+ | $56.110 |
Price for:Each
Minimum: 1
Multiple: 1
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Newark Part No.32R8782
Product RangeCT105 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio100:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeCT105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
100:5
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CT105 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
