Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part NoRI58-0/5000AS.41RB
Newark Part No.07WX8022
Product RangeRI58-O Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.420 |
| 5+ | $302.110 |
| 10+ | $289.280 |
| 25+ | $276.420 |
| 50+ | $243.180 |
Price for:Each
Minimum: 1
Multiple: 1
$311.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI58-0/5000AS.41RB
Newark Part No.07WX8022
Product RangeRI58-O Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputRS422
Encoder MountingFlange Mount
Product RangeRI58-O Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeHollow Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65
IP RatingIP65
TerminationCable with Connector
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5000PPR
Orientation
Horizontal
Encoder Output
RS422
Product Range
RI58-O Series
No. of Channels
3Channels
Shaft Length
10mm
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
IP65
Termination
Cable with Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate