0
0 Items$0.00

5000PPR Rotary Encoders :

42 Products Found
Find a huge range of 5000PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Hengstler & Sensata / Bei Sensors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
07WX8022
HENGSTLER
Each
1+$295.620
5+$286.540
10+$274.020
25+$261.480
50+$229.060
Optical
Incremental
5000PPR
0 Detents
Horizontal
Without Push Switch
RS422
Flange Mount
-
RI58-O Series
-
3Channels
Hollow Shaft
10mm
6mm
4.5V
5.5V
-10°C
70°C
IP65
IP65
Cable with Connector
98AK5871

RoHS

Each
1+$457.700
5+$413.160
10+$365.510
25+$340.290
50+$310.660
Mechanical
Incremental
5000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5889

RoHS

Each
1+$506.900
5+$457.570
10+$404.790
25+$376.870
50+$344.050
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK6069

RoHS

Each
1+$669.710
5+$614.060
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
07WX8017
HENGSTLER
Each
1+$509.350
5+$493.710
10+$472.140
25+$450.520
50+$394.670
Optical
Incremental
5000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI58-D Series
-
3Channels
Hollow Shaft
-
12mm
10V
30V
-10°C
70°C
IP64, IP67
IP64, IP67
Wire Leaded
73AJ3440

RoHS

Each
1+$576.410
5+$558.710
10+$534.310
25+$509.840
50+$446.630
Mechanical
Incremental
5000PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
73AJ3429

RoHS

Each
1+$616.030
5+$597.100
10+$571.030
25+$544.880
50+$477.330
Mechanical
Incremental
5000PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
6mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
73AJ3441

RoHS

Each
1+$600.620
5+$582.170
10+$556.750
25+$531.250
50+$465.390
Mechanical
Incremental
5000PPR
-
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
83AK2283

RoHS

Each
1+$489.780
5+$442.120
10+$391.130
25+$364.150
50+$332.430
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
Cable
83AK2277

RoHS

Each
1+$489.780
5+$442.120
10+$391.130
25+$364.150
50+$332.430
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK6082

RoHS

Each
1+$685.040
5+$628.120
Mechanical
Incremental
5000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5867

RoHS

Each
1+$521.870
5+$471.080
10+$416.740
25+$388.000
50+$354.210
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
Cable, M12/8 Pin Connector
98AK5884

RoHS

Each
1+$502.620
5+$453.710
10+$401.380
25+$373.690
50+$341.150
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6002

RoHS

Each
1+$723.150
5+$663.080
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6023

RoHS

Each
1+$669.710
5+$614.060
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6046

RoHS

Each
1+$687.570
Mechanical
Incremental
5000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK5888

RoHS

Each
1+$474.820
5+$428.610
10+$379.170
25+$353.020
50+$322.270
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
Cable
01AM3446

RoHS

Each
1+$919.450
5+$844.400
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
01AM3463

RoHS

Each
1+$1,165.070
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK5876

RoHS

Each
1+$502.620
5+$453.710
10+$401.380
25+$373.690
50+$341.150
Mechanical
Incremental
5000PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5903

RoHS

Each
1+$532.560
5+$480.740
10+$425.280
25+$395.950
50+$361.470
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
10mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
98AK5879

RoHS

Each
1+$502.620
5+$453.710
10+$401.380
25+$373.690
50+$341.150
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5967

RoHS

Each
1+$633.100
5+$571.490
10+$505.570
25+$470.700
50+$429.710
Mechanical
Incremental
5000PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6026

RoHS

Each
1+$697.170
5+$639.240
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
01AM3473

RoHS

Each
1+$1,148.620
Mechanical
Incremental
5000PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
Cable
1-25 of 42 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM