Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009918Copy
Newark Part No.43K7257
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size8KB
IC Case / PackagePGA
No. of Pins179Pins
MPU Case StylePGA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Frequency Max33MHz
InterfacesSCI, SPI
No. of I/O's-
CPU Speed33MHz
Data Bus Width32bit
Embedded Interface TypeSCI, SPI
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
MPU SeriesMC680xx
Operating Temperature Max70°C
Qualification-
MPU FamilyColdFire+
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
-
MPU Core Size
32bit
IC Case / Package
PGA
MPU Case Style
PGA
Supply Voltage Max
5.25V
Interfaces
SCI, SPI
CPU Speed
33MHz
Embedded Interface Type
SCI, SPI
IC Mounting
Surface Mount
MPU Series
MC680xx
Qualification
-
MSL
-
No. of CPU Cores
1Cores
Program Memory Size
8KB
No. of Pins
179Pins
Supply Voltage Min
4.75V
Operating Frequency Max
33MHz
No. of I/O's
-
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
0°C
Operating Temperature Max
70°C
MPU Family
ColdFire+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
