Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCT5CFCopy
Newark Part No.50H3630
Product RangeCT5 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 5+ | $28.100 |
| 10+ | $26.000 |
| 25+ | $25.020 |
| 50+ | $24.120 |
| 100+ | $23.270 |
| 250+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCT5CFCopy
Newark Part No.50H3630
Product RangeCT5 Series
Technical Datasheet
CT ConstructionChannel Frame
Input Current20A
Current Ratio-
Accuracy ClassClass 1
Frequency Min40Hz
Power Rating-
Frequency Max1kHz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current20A
Secondary Current Nom5mA
Product RangeCT5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
CT Construction
Channel Frame
Current Ratio
-
Frequency Min
40Hz
Frequency Max
1kHz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
20A
Product Range
CT5 Series
Input Current
20A
Accuracy Class
Class 1
Power Rating
-
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
