Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No186E48Copy
Newark Part No.50H6530
Product Range186-187 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.040 |
| 5+ | $19.210 |
| 10+ | $18.380 |
| 25+ | $17.840 |
| 50+ | $17.490 |
| 100+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186E48Copy
Newark Part No.50H6530
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages48V
Power Rating57.6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating1.2A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 186E48 is a low voltage Power Transformer with combination solder or quick connect terminals. Split bobbin construction eliminates the need for an electrostatic shield. This 186 series chassis mount transformer features minimum of Class B or 130°C insulation.
- Either series operates on 50/60Hz
- Hi-pot tested to 2kVRMS
- Economical open style, channel frame
- Designed to Class A temperature rise
Applications
Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Secondary Voltages
48V
Frequency Range
50Hz / 60Hz
Current Rating
1.2A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
57.6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Alternatives for 186E48
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
