Open-Style Split Bobbin Chassis Mount Transformers:

18 Products Found
Find a huge range of Open-Style Split Bobbin Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as Industrial Control, Isolating, Open-Style Dual Bobbin & Molded Style Control Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50H6507

RoHS

Each
1+
$17.450
5+
$15.940
10+
$14.440
25+
$13.520
50+
$13.080
More Pricing...
Open-Style Split Bobbin
115V, 230V
24V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
50H6537

RoHS

Each
1+
$29.770
5+
$28.380
10+
$26.980
25+
$25.740
50+
$24.950
More Pricing...
Open-Style Split Bobbin
115V, 230V
24V
96VA
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
50H6540

RoHS

Each
1+
$27.460
5+
$26.100
10+
$24.730
25+
$23.700
50+
$22.960
More Pricing...
Open-Style Split Bobbin
115V, 230V
48V
96VA
50Hz / 60Hz
Dual Primary, Single Secondary
2A
Solder, Quick Connect
2kV
186-187 Series
50H6523

RoHS

Each
1+
$22.750
5+
$21.330
10+
$19.910
25+
$19.290
50+
$18.800
More Pricing...
Open-Style Split Bobbin
115V, 230V
12.6V
50.4VA
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
50H6530

RoHS

Each
1+
$20.960
5+
$20.030
10+
$19.100
25+
$18.840
50+
$18.610
More Pricing...
Open-Style Split Bobbin
115V, 230V
48V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.2A
Solder, Quick Connect
2kV
186-187 Series
50H6538

RoHS

Each
1+
$29.930
5+
$28.130
10+
$26.320
25+
$25.470
50+
$24.650
More Pricing...
Open-Style Split Bobbin
115V, 230V
28V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.57A
Solder, Quick Connect
2kV
186-187 Series
50H6525

RoHS

Each
1+
$22.800
5+
$21.300
10+
$19.800
25+
$19.170
50+
$18.650
More Pricing...
Open-Style Split Bobbin
115V, 230V
16V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
3.5A
Solder, Quick Connect
2kV
186-187 Series
50H6532

RoHS

Each
1+
$31.080
5+
$30.930
10+
$30.790
25+
$30.630
50+
$30.490
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
100VA
50Hz / 60Hz
Dual Primary, Single Secondary
10A
Solder, Quick Connect
2kV
186-187 Series
50H6493

RoHS

Each
1+
$12.470
5+
$11.860
10+
$11.240
25+
$10.690
50+
$10.330
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Solder, Quick Connect
2kV
186-187 Series
50H6503

RoHS

Each
1+
$17.960
5+
$17.150
10+
$16.330
25+
$15.000
50+
$14.480
More Pricing...
Open-Style Split Bobbin
115V, 230V
12.6V
12.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
1A
Solder, Quick Connect
2kV
186-187 Series
50H6513

RoHS

Each
1+
$18.970
5+
$18.040
10+
$17.100
25+
$16.120
50+
$15.580
More Pricing...
Open-Style Split Bobbin
115V, 230V
12.6V
31.5VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.5A
Solder, Quick Connect
2kV
186-187 Series
50H6539

RoHS

Each
1+
$29.900
5+
$28.010
10+
$26.100
25+
$25.160
50+
$24.250
More Pricing...
Open-Style Split Bobbin
115V, 230V
36V
100.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.8A
Solder, Quick Connect
2kV
186-187 Series
50H6512

RoHS

Each
1+
$19.040
5+
$18.070
10+
$17.080
25+
$16.160
50+
$15.670
More Pricing...
Open-Style Split Bobbin
115V, 230V
10V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
3A
Solder, Quick Connect
2kV
186-187 Series
50H6506

RoHS

Each
1+
$13.530
5+
$12.880
10+
$12.210
25+
$11.700
50+
$11.350
More Pricing...
Open-Style Split Bobbin
115V, 230V
20V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Solder, Quick Connect
2kV
186-187 Series
50H6504

RoHS

Each
1+
$14.760
5+
$14.060
10+
$13.350
25+
$12.800
50+
$12.400
More Pricing...
Open-Style Split Bobbin
115V, 230V
120V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
100mA
Solder, Quick Connect
2kV
186-187 Series
50H6494

RoHS

Each
1+
$13.210
5+
$12.440
10+
$11.660
25+
$11.000
50+
$10.640
More Pricing...
Open-Style Split Bobbin
115V, 230V
12.6V
6.3VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
50H6527

RoHS

Each
1+
$18.860
5+
$18.310
10+
$17.770
25+
$17.200
50+
$16.790
More Pricing...
Open-Style Split Bobbin
115V, 230V
24V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder, Quick Connect
2kV
186-187 Series
50H6498

RoHS

Each
1+
$13.490
5+
$12.820
10+
$12.150
25+
$11.660
50+
$11.290
More Pricing...
Open-Style Split Bobbin
115V, 230V
24V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
250mA
Solder, Quick Connect
2kV
186-187 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS