0
0 Items$0.00

Chassis Mount Transformers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
03F959

RoHS

Date/Lot Code

Each
1+$13.570
5+$13.230
10+$12.890
25+$12.480
50+$12.230
More Pricing...
Isolating
115V
6.3V
7.56VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2.5kV
F Series
24B4282

RoHS

Each
1+$19.930
5+$18.370
10+$16.800
25+$15.780
50+$15.210
More Pricing...
Class 2 Energy Limiting
120V
10V
12VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
-
BA-C-D-E Series
95AJ6173

RoHS

Each
1+$36.050
5+$33.720
10+$31.390
25+$29.870
50+$28.410
More Pricing...
-
120V, 240V
6.3V, 120V
18VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.2A
Wire Leaded
-
262 Series
66F7496

RoHS

Each
1+$20.250
5+$18.650
10+$17.040
25+$16.400
50+$15.900
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
7.56VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
51R4199

RoHS

Each
1+$20.250
5+$18.660
10+$17.060
25+$16.410
50+$15.910
More Pricing...
Isolating
117V
12V
14.4VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
93K7635

RoHS

Each
1+$29.170
5+$26.670
10+$24.160
25+$23.210
50+$22.460
More Pricing...
Open-Style Dual Bobbin
115V
12V
14.4VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
51R4204

RoHS

Each
1+$20.250
5+$18.710
10+$17.160
25+$16.490
50+$15.980
More Pricing...
Isolating
117V
6.3V
7.56VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
50H6773

RoHS

Each
1+$30.760
5+$28.200
10+$25.640
25+$25.150
50+$24.880
More Pricing...
Open-Style Low Voltage
117V, 234V
3.15V, 6.3V
3.78VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.2A
Wire Leaded
2kV
266 Series
27C4319

RoHS

Each
1+$12.140
5+$11.790
10+$11.440
25+$11.120
50+$10.800
More Pricing...
Isolating
115V
12V
14.4VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
1.5kV
F Series
50H6530

RoHS

Each
1+$20.040
5+$19.210
10+$18.380
25+$17.840
50+$17.490
More Pricing...
Open-Style Split Bobbin
115V, 230V
48V
57.6VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.2A
Solder, Quick Connect
2kV
186-187 Series
37B9166
Each
1+$22.570
5+$22.060
10+$21.550
25+$20.940
50+$20.520
More Pricing...
Split Bobbin
115V
48V
56VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Solder Lug
2.5kV
F Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS